
PS2P-LIN-LA-M002-1-A0-L0021-ELS250-05 | |
---|---|
DigiKey Part Number | 1993-PS2P-LIN-LA-M002-1-A0-L0021-ELS250-05-ND |
Manufacturer | |
Manufacturer Product Number | PS2P-LIN-LA-M002-1-A0-L0021-ELS250-05 |
Description | 2-PIECE TOUCHLESS HALL-EFFECT LI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 25.00mm (0 ~ 0.98") | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.90000 | $136.90 |
5 | $127.56200 | $637.81 |
10 | $124.08200 | $1,240.82 |
25 | $119.91440 | $2,997.86 |
50 | $117.06200 | $5,853.10 |