
PS2P-CON-CE-M001-2AA-C0002-ERA360-RE | |
|---|---|
DigiKey Part Number | 1993-PS2P-CON-CE-M001-2AA-C0002-ERA360-RE-ND |
Manufacturer | |
Manufacturer Product Number | PS2P-CON-CE-M001-2AA-C0002-ERA360-RE |
Description | 2-PIECE TOUCHLESS ROTARY HALL-EF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 360° | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 7V ~ 15V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.16000 | $63.16 |
| 5 | $58.37600 | $291.88 |
| 10 | $56.59500 | $565.95 |
| 25 | $54.46520 | $1,361.63 |
| 50 | $53.00780 | $2,650.39 |
| 100 | $51.66940 | $5,166.94 |

