
PS10KH40-502A3030 | |
|---|---|
DigiKey Part Number | 1993-PS10KH40-502A3030TR-ND - Tape & Reel (TR) 1993-PS10KH40-502A3030CT-ND - Cut Tape (CT) 1993-PS10KH40-502A3030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS10KH40-502A3030 |
Description | TRIMMER 5K OHM 0.15W GW SIDE ADJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.15W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $1.04200 | $10.42 |
| 25 | $0.97320 | $24.33 |
| 50 | $0.92360 | $46.18 |
| 100 | $0.87630 | $87.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.78820 | $315.28 |
| 800 | $0.74729 | $597.83 |
| 1,200 | $0.72428 | $869.14 |
| 2,000 | $0.69626 | $1,392.52 |
| 2,800 | $0.67836 | $1,899.41 |
| 4,000 | $0.65987 | $2,639.48 |
| 4,800 | $0.65061 | $3,122.93 |
| 9,600 | $0.61652 | $5,918.59 |
| 10,000 | $0.61457 | $6,145.70 |

