
PC16SV-10IP19-253A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SV-10IP19-253A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SV-10IP19-253A2020-TA |
Description | POT 25K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 25k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.36000 | $3.36 |
| 10 | $2.83100 | $28.31 |
| 25 | $2.64120 | $66.03 |
| 50 | $2.50520 | $125.26 |
| 100 | $2.37580 | $237.58 |
| 300 | $2.18333 | $655.00 |
| 500 | $2.09892 | $1,049.46 |
| 1,000 | $1.98933 | $1,989.33 |
| 5,000 | $1.75565 | $8,778.25 |

