
N6L50T0C-105 | |
|---|---|
DigiKey Part Number | 1993-1221-ND |
Manufacturer | |
Manufacturer Product Number | N6L50T0C-105 |
Description | TRIMMER 1M OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.45600 | $4.56 |
| 25 | $0.42600 | $10.65 |
| 50 | $0.40440 | $20.22 |
| 100 | $0.38380 | $38.38 |
| 250 | $0.35804 | $89.51 |
| 500 | $0.33962 | $169.81 |
| 1,000 | $0.32206 | $322.06 |
| 5,000 | $0.28450 | $1,422.50 |

