
A850497614W03 | |
---|---|
DigiKey Part Number | 623-A850497614W03-ND |
Manufacturer | |
Manufacturer Product Number | A850497614W03 |
Description | CONN BACKSHELL W/CLMP SZ12 14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 12, 14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" ~ 0.380" (6.35mm ~ 9.65mm) | |
Diameter - Outside | 1.150" (29.21mm) | |
Shell Size - Insert | 12, 14 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $61.73160 | $1,543.29 |