
SSL11-J4LJ0-022A05 | |
---|---|
DigiKey Part Number | 1754-SSL11-J4LJ0-022A05-ND |
Manufacturer | |
Manufacturer Product Number | SSL11-J4LJ0-022A05 |
Description | SSL, 1.1, 3A, 04 PINS, FIELD INS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 4 Position To Wire Leads Multiple 19.7" (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Socket, 4 Position | |
2nd Connector | Wire Leads | |
Color | Multiple | |
Length | 19.7" (500.0mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $3.28120 | $2,296.84 |