
MUB20ML-NAML-QA001 | |
---|---|
DigiKey Part Number | 1754-MUB20ML-NAML-QA001-ND |
Manufacturer | |
Manufacturer Product Number | MUB20ML-NAML-QA001 |
Description | USB, MICRO B 2.0, 1.8A+1A, OVERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP67 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $13.04900 | $130.49 |