
Q-3B05G0005002M | |
---|---|
DigiKey Part Number | 2217-Q-3B05G0005002M-ND |
Manufacturer | |
Manufacturer Product Number | Q-3B05G0005002M |
Description | COAX CBL HD-BNC TO SMA 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to SMA RG-316 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | HD-BNC to SMA | |
1st Connector | HD-BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $158.71000 | $158.71 |
25 | $155.64000 | $3,891.00 |
50 | $152.56000 | $7,628.00 |
100 | $149.49000 | $14,949.00 |
250 | $146.41000 | $36,602.50 |