
Q-3A0410001009I | |
---|---|
DigiKey Part Number | 2217-Q-3A0410001009I-ND |
Manufacturer | |
Manufacturer Product Number | Q-3A0410001009I |
Description | COAX CABLE SMA TO SMP 9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP RG-178 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.000" (228.60mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.98000 | $138.98 |
25 | $136.28000 | $3,407.00 |
50 | $133.57000 | $6,678.50 |
100 | $130.87000 | $13,087.00 |
250 | $128.16000 | $32,040.00 |