
Q-3A00Z0001002M | |
---|---|
DigiKey Part Number | 2217-Q-3A00Z0001002M-ND |
Manufacturer | |
Manufacturer Product Number | Q-3A00Z0001002M |
Description | COAX CBL SMA TO MCX 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-178 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Socket | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.17000 | $98.17 |
25 | $96.26000 | $2,406.50 |
50 | $94.34000 | $4,717.00 |
100 | $92.42000 | $9,242.00 |
250 | $90.51000 | $22,627.50 |