
Q-39039000M2.5M | |
---|---|
DigiKey Part Number | 2217-Q-39039000M2.5M-ND |
Manufacturer | |
Manufacturer Product Number | Q-39039000M2.5M |
Description | COAX CBL SMA TO SMA 8.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 98.4" (2.5m) 8.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 98.4" (2.5m) 8.2' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.37000 | $167.37 |
25 | $164.13000 | $4,103.25 |
50 | $160.89000 | $8,044.50 |
100 | $157.65000 | $15,765.00 |
250 | $154.42000 | $38,605.00 |