
Q-3604I0008.25M | |
---|---|
DigiKey Part Number | 2217-Q-3604I0008.25M-ND |
Manufacturer | |
Manufacturer Product Number | Q-3604I0008.25M |
Description | COAX CBL SMA TO TNC 9.8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-58 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.05000 | $154.05 |
25 | $152.95000 | $3,823.75 |
50 | $151.85000 | $7,592.50 |
100 | $150.75000 | $15,075.00 |
250 | $149.65000 | $37,412.50 |