
Q-3401J00032.5M | |
---|---|
DigiKey Part Number | 2217-Q-3401J00032.5M-ND |
Manufacturer | |
Manufacturer Product Number | Q-3401J00032.5M |
Description | COAX CBL SMA TO MMCX 8.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 98.4" (2.5m) 8.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MMCX Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 98.4" (2.5m) 8.2' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.24000 | $124.24 |
25 | $121.81000 | $3,045.25 |
50 | $119.38000 | $5,969.00 |
100 | $116.95000 | $11,695.00 |
250 | $114.52000 | $28,630.00 |