
Q-2Z03X00082.5M | |
---|---|
DigiKey Part Number | 2217-Q-2Z03X00082.5M-ND |
Manufacturer | |
Manufacturer Product Number | Q-2Z03X00082.5M |
Description | COAX CBL SMA TO SMB 8.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMB RG-58 98.4" (2.5m) 8.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMB | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 98.4" (2.5m) 8.2' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.10000 | $92.10 |
25 | $90.29000 | $2,257.25 |
50 | $88.48000 | $4,424.00 |
100 | $86.66000 | $8,666.00 |
250 | $84.85000 | $21,212.50 |