
Q-2W02W0003003I | |
---|---|
DigiKey Part Number | 2217-Q-2W02W0003003I-ND |
Manufacturer | |
Manufacturer Product Number | Q-2W02W0003003I |
Description | COAX CABLE SMA TO SMA 3" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 3.000" (76.20mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.52000 | $84.52 |
25 | $82.86000 | $2,071.50 |
50 | $81.21000 | $4,060.50 |
100 | $79.55000 | $7,955.00 |
250 | $77.89000 | $19,472.50 |