
Q-2F06900082.5M | |
---|---|
DigiKey Part Number | 2217-Q-2F06900082.5M-ND |
Manufacturer | |
Manufacturer Product Number | Q-2F06900082.5M |
Description | COAX CBL RP-SMA TO N-TYPE 8.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-58 98.4" (2.5m) 8.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 98.4" (2.5m) 8.2' | |
Cable Type | RG-58 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.04000 | $100.04 |
25 | $98.72000 | $2,468.00 |
50 | $97.40000 | $4,870.00 |
100 | $96.09000 | $9,609.00 |
250 | $94.77000 | $23,692.50 |