
Q-1W02Y0008018i | |
|---|---|
DigiKey Part Number | 2217-Q-1W02Y0008018i-ND |
Manufacturer | |
Manufacturer Product Number | Q-1W02Y0008018i |
Description | COAX CBL SMA TO N-TYPE 18" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-58 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-58 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.92000 | $74.92 |
| 25 | $73.50000 | $1,837.50 |
| 50 | $72.09000 | $3,604.50 |
| 100 | $70.67000 | $7,067.00 |
| 250 | $69.25000 | $17,312.50 |

