
Q-1V02Q000R003i | |
|---|---|
DigiKey Part Number | 2217-Q-1V02Q000R003i-ND |
Manufacturer | |
Manufacturer Product Number | Q-1V02Q000R003i |
Description | COAX CBL SMA TO N-TYPE 3" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-316 DB 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | RG-316 DB | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.27000 | $186.27 |
| 25 | $184.73000 | $4,618.25 |
| 50 | $183.19000 | $9,159.50 |
| 100 | $181.64000 | $18,164.00 |
| 250 | $180.10000 | $45,025.00 |

