
Q-0905F0008012i | |
---|---|
DigiKey Part Number | 2217-Q-0905F0008012i-ND |
Manufacturer | |
Manufacturer Product Number | Q-0905F0008012i |
Description | COAX CBL BNC TO FAKRA 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to Fakra RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to Fakra | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | Fakra Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.69000 | $49.69 |
25 | $48.72000 | $1,218.00 |
50 | $47.75000 | $2,387.50 |
100 | $46.78000 | $4,678.00 |
250 | $45.81000 | $11,452.50 |