
59202-G32-10-088LF | |
---|---|
DigiKey Part Number | 609-59202-G32-10-088LF-ND |
Manufacturer | |
Manufacturer Product Number | 59202-G32-10-088LF |
Description | CONN HDR STACK SMD |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.488" (12.400mm) | |
Length - Post (Mating) | 0.142" (3.600mm) | |
Length - Stack Height | 0.346" (8.788mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |