
OP060F000000G | |
|---|---|
DigiKey Part Number | 1818-OP060F000000GTR-ND - Tape & Reel (TR) 1818-OP060F000000GCT-ND - Cut Tape (CT) 1818-OP060F000000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP060F000000G |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Thermoplastic | |
Contact Tail Length | 0.346" (8.80mm) | |
Insulation Height | 0.110" (2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.41200 | $4.12 |
| 25 | $0.35920 | $8.98 |
| 50 | $0.32360 | $16.18 |
| 100 | $0.29200 | $29.20 |
| 250 | $0.25720 | $64.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $0.20156 | $483.74 |

