
ELVH-M250D-HRRJ-C-NAA4 | |
---|---|
DigiKey Part Number | 442-ELVH-M250D-HRRJ-C-NAA4-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-M250D-HRRJ-C-NAA4 |
Description | SENSOR 3.63PSID 0.06" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.29PSI ~ 3.63PSI (-2kPa ~ 25kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | -0.29PSI ~ 3.63PSI (-2kPa ~ 25kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.06" (1.6mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 12.33PSI (85kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.36000 | $36.36 |
5 | $33.41000 | $167.05 |
10 | $32.31000 | $323.10 |
25 | $30.99520 | $774.88 |
50 | $30.09540 | $1,504.77 |
100 | $29.26960 | $2,926.96 |