cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.3 PSI-D-PRIME-MINI

DigiKey Part Number
0.3PSI-DPRIMEMINI-ND
Manufacturer
Manufacturer Product Number
0.3 PSI-D-PRIME-MINI
Description
SENSOR 0.3PSID 0.17" .02V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.3PSI (2.07kPa) Differential Male - 0.17" (4.34mm) Tube, Dual 0 mV ~ 20 mV (12V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol All Sensors Corporation
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.3PSI (2.07kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 20 mV (12V)
Accuracy
±0.25%
Voltage - Supply
16V
Port Size
Male - 0.17" (4.34mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
3PSI (20.68kPa)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$115.00000$115.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.