
JT00C-18-30PC(301) | |
---|---|
DigiKey Part Number | 1178-JT00C-18-30PC(301)-ND |
Manufacturer | |
Manufacturer Product Number | JT00C-18-30PC(301) |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Receptacle, Male Pins Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 30 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size - Insert | 18-30 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | C | |
Contact Finish - Mating | Gold | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aviation, Marine, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,154.34000 | $2,308.68 |