YQZ120Nzzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQZ120N1.00

DigiKey Part Number
235-1274-ND
Manufacturer
Manufacturer Product Number
YQZ120N1.00
Description
PTC RESET FUSE 18V 650MA RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 18V 650 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
18V
Current - Hold (Ih) (Max)
650 mA
Current - Trip (It)
1.2 A
Current - Max
3 A
Resistance - 25°C (Typ)
1 Ohms
Operating Temperature
0°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.236" (6.00mm)
Approval Agency
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,500$1.64212$2,463.18
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.