


TH250J34GBSN | |
|---|---|
DigiKey Part Number | TH250J34GBSN-ND |
Manufacturer | |
Manufacturer Product Number | TH250J34GBSN |
Description | THERMISTOR NTC 5KOHM AXIAL |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Power - Max | 25 mW | |
Length - Lead Wire | 1.02" (26.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Base Product Number |

