
L01-6314 | |
---|---|
DigiKey Part Number | TE2232-ND |
Manufacturer | |
Manufacturer Product Number | L01-6314 |
Description | PWR XFMR TOROIDAL 3.2VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | L01-6314 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 178mA, Series 89mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 3.2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 44.70mm L x 44.70mm W | |
Height - Seated (Max) | 19.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.243 lb (110.22 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $15.14208 | $363.41 |