
SL320R230 | |
|---|---|
DigiKey Part Number | 570-SL320R230-ND |
Manufacturer | |
Manufacturer Product Number | SL320R230 |
Description | ICL 300 MOHM 25% 30A 31MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 300 mOhms ±25% 30 A 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 300 mOhms | |
Tolerance | ±25% | |
Current - Steady State Max | 30 A | |
R @ Current | 10 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.99000 | $2.99 |
| 5 | $2.47600 | $12.38 |
| 10 | $2.28500 | $22.85 |
| 50 | $1.89560 | $94.78 |
| 100 | $1.74860 | $174.86 |
| 250 | $1.57096 | $392.74 |
| 500 | $1.44800 | $724.00 |
| 1,000 | $1.33402 | $1,334.02 |
| 5,000 | $1.15000 | $5,750.00 |


