Direct

SL2214005 | |
|---|---|
DigiKey Part Number | 570-SL2214005-ND |
Manufacturer | |
Manufacturer Product Number | SL2214005 |
Description | ICL 14 OHM 25% 5A 22MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 14 Ohms ±25% 5 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 14 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 5 A | |
R @ Current | 120 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.48000 | $3.48 |
| 5 | $2.89000 | $14.45 |
| 10 | $2.66600 | $26.66 |
| 50 | $2.21160 | $110.58 |
| 100 | $2.04010 | $204.01 |
| 300 | $1.79380 | $538.14 |
| 500 | $1.68908 | $844.54 |
| 1,000 | $1.55595 | $1,555.95 |
| 5,000 | $1.36250 | $6,812.50 |


