
SL2212102 | |
|---|---|
DigiKey Part Number | 570-SL2212102-ND |
Manufacturer | |
Manufacturer Product Number | SL2212102 |
Description | ICL 120 OHM 25% 2A 22MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 120 Ohms ±25% 2 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 120 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 2 A | |
R @ Current | 1.85 Ohms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 5 | $1.67800 | $8.39 |
| 10 | $1.54900 | $15.49 |
| 50 | $1.28500 | $64.25 |
| 100 | $1.18540 | $118.54 |
| 300 | $1.04273 | $312.82 |
| 500 | $0.98206 | $491.03 |
| 1,000 | $0.90498 | $904.98 |
| 5,000 | $0.75000 | $3,750.00 |

