
SL18 7R005 | |
|---|---|
DigiKey Part Number | 570-1453-ND |
Manufacturer | |
Manufacturer Product Number | SL18 7R005 |
Description | ICL 7 OHM 20% 5A 19MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 7 Ohms ±20% 5 A 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 160 mOhms | |
Diameter | 0.748" (19.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.74992 | $374.96 |

