
SL1580002 | |
|---|---|
DigiKey Part Number | 570-SL1580002-ND |
Manufacturer | |
Manufacturer Product Number | SL1580002 |
Description | ICL 80 OHM 25% 2A 16MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 80 Ohms ±25% 2 A 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 80 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 2 A | |
R @ Current | 830 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 5 | $1.18800 | $5.94 |
| 10 | $1.09500 | $10.95 |
| 50 | $0.90880 | $45.44 |
| 200 | $0.77345 | $154.69 |
| 400 | $0.71325 | $285.30 |
| 600 | $0.68012 | $408.07 |
| 1,000 | $0.64043 | $640.43 |
| 5,000 | $0.52885 | $2,644.25 |

