
SL15 25004 | |
|---|---|
DigiKey Part Number | 570-SL1525004-ND |
Manufacturer | |
Manufacturer Product Number | SL15 25004 |
Description | ICL 25 OHM 20% 4A 15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 25 Ohms ±20% 4 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 25 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 300 mOhms | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 5 | $1.13400 | $5.67 |
| 10 | $1.04700 | $10.47 |
| 50 | $0.86840 | $43.42 |
| 100 | $0.80120 | $80.12 |
| 250 | $0.72004 | $180.01 |
| 500 | $0.66396 | $331.98 |
| 1,000 | $0.61199 | $611.99 |
| 5,000 | $0.50540 | $2,527.00 |

