Inrush Current Limiter 16 Ohms ±20% 4.4 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1516004

DigiKey Part Number
570-SL1516004-ND
Manufacturer
Manufacturer Product Number
SL1516004
Description
ICL 16 OHM 20% 4.4A 15MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 16 Ohms ±20% 4.4 A 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
16 Ohms
Tolerance
±20%
Current - Steady State Max
4.4 A
R @ Current
190 mOhms
Diameter
0.591" (15.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.43000$1.43
5$1.18800$5.94
10$1.09500$10.95
50$0.90880$45.44
200$0.77345$154.69
400$0.71325$285.30
600$0.68012$408.07
1,000$0.64043$640.43
5,000$0.52885$2,644.25
Manufacturers Standard Package