Inrush Current Limiter 25 Ohms ±20% 2 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1225002

DigiKey Part Number
570-SL1225002-ND
Manufacturer
Manufacturer Product Number
SL1225002
Description
ICL 25 OHM 20% 2A 13MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 25 Ohms ±20% 2 A 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
25 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
R @ Current
546 mOhms
Diameter
0.512" (13.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.91000$0.91
5$0.75600$3.78
10$0.69800$6.98
50$0.57940$28.97
200$0.49325$98.65
400$0.45493$181.97
600$0.43385$260.31
1,000$0.40861$408.61
5,000$0.33768$1,688.40
Manufacturers Standard Package