Inrush Current Limiter 120 Ohms ±20% 3 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1212103

DigiKey Part Number
570-SL1212103-ND
Manufacturer
Manufacturer Product Number
SL1212103
Description
ICL 120 OHM 20% 3A 12MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 120 Ohms ±20% 3 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
120 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
R @ Current
880 mOhms
Diameter
-
Lead Spacing
-
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.88000$0.88
5$0.73000$3.65
10$0.67300$6.73
50$0.55840$27.92
200$0.47525$95.05
400$0.43835$175.34
600$0.41805$250.83
1,000$0.39373$393.73
5,000$0.32541$1,627.05
Manufacturers Standard Package