Inrush Current Limiter 120 Ohms ±20% 1 A 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1012101

DigiKey Part Number
570-SL1012101-ND
Manufacturer
Manufacturer Product Number
SL1012101
Description
ICL 120 OHM 20% 1A 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 120 Ohms ±20% 1 A 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
120 Ohms
Tolerance
±20%
Current - Steady State Max
1 A
R @ Current
2 Ohms
Diameter
0.394" (10.00mm)
Lead Spacing
0.201" (5.10mm)
Grade
-
Qualification
-
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.78000$0.78
5$0.64600$3.23
10$0.59600$5.96
50$0.49440$24.72
200$0.42090$84.18
400$0.38825$155.30
600$0.37028$222.17
1,000$0.34875$348.75
5,000$0.28828$1,441.40
Manufacturers Standard Package