
SL0820002 | |
|---|---|
DigiKey Part Number | 570-SL0820002-ND |
Manufacturer | |
Manufacturer Product Number | SL0820002 |
Description | ICL 20 OHM 20% 2A 8MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 20 Ohms ±20% 2 A 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SL0820002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 490 mOhms | |
Diameter | 0.315" (8.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 5 | $0.59000 | $2.95 |
| 10 | $0.54400 | $5.44 |
| 50 | $0.45140 | $22.57 |
| 100 | $0.41650 | $41.65 |
| 250 | $0.37444 | $93.61 |
| 500 | $0.34536 | $172.68 |
| 1,000 | $0.31843 | $318.43 |
| 5,000 | $0.26326 | $1,316.30 |

