Inrush Current Limiter 1 Ohms ±25% 30 A 1.250" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG405

DigiKey Part Number
570-1144-ND
Manufacturer
Manufacturer Product Number
SG405
Description
ICL 1 OHM 25% 30A 31.75MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±25% 30 A 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
1 Ohms
Tolerance
±25%
Current - Steady State Max
30 A
R @ Current
15 mOhms
Diameter
1.250" (31.75mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.30000$5.30
5$4.39800$21.99
10$4.05900$40.59
50$3.36640$168.32
100$3.10480$310.48
250$2.78836$697.09
500$2.56930$1,284.65
1,000$2.36607$2,366.07
Manufacturers Standard Package