Inrush Current Limiter 4 Ohms ±20% 14 A 0.900" (22.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG32

DigiKey Part Number
570-1155-ND
Manufacturer
Manufacturer Product Number
SG32
Description
ICL 4 OHM 20% 14A 22.86MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 4 Ohms ±20% 14 A 0.900" (22.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
4 Ohms
Tolerance
±20%
Current - Steady State Max
14 A
R @ Current
50 mOhms
Diameter
0.900" (22.86mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 774
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.02000$3.02
5$2.50000$12.50
10$2.30800$23.08
50$1.91440$95.72
100$1.76590$176.59
300$1.55287$465.86
500$1.46228$731.14
1,000$1.34718$1,347.18
5,000$1.16250$5,812.50
Manufacturers Standard Package