
MS320R536 | |
|---|---|
DigiKey Part Number | 570-MS320R536-ND |
Manufacturer | |
Manufacturer Product Number | MS320R536 |
Description | ICL 500 MOHM 25% 36A 31MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 mOhms ±25% 36 A 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 mOhms | |
Tolerance | ±25% | |
Current - Steady State Max | 36 A | |
R @ Current | 10 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.94000 | $5.94 |
| 5 | $4.92800 | $24.64 |
| 25 | $4.08800 | $102.20 |
| 50 | $3.77100 | $188.55 |
| 100 | $3.47780 | $347.78 |
| 250 | $3.12320 | $780.80 |
| 500 | $2.87758 | $1,438.79 |
| 1,000 | $2.64974 | $2,649.74 |

