MS2220005 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cantherm
In Stock: 620
Unit Price: $3.48000
Datasheet

Direct


Cantherm
In Stock: 4,963
Unit Price: $1.26000
Datasheet
Inrush Current Limiter 20 Ohms ±25% 5 A 0.906" (23.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS2220005

DigiKey Part Number
570-MS2220005-ND
Manufacturer
Manufacturer Product Number
MS2220005
Description
ICL 20 OHM 25% 5A 23MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±25% 5 A 0.906" (23.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
20 Ohms
Tolerance
±25%
Current - Steady State Max
5 A
R @ Current
190 mOhms
Diameter
0.906" (23.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.32000$4.32
5$3.58000$17.90
10$3.30400$33.04
50$2.74080$137.04
100$2.52810$252.81
300$2.22257$666.77
500$2.09260$1,046.30
1,000$1.92738$1,927.38
5,000$1.72500$8,625.00
Manufacturers Standard Package