
AS353R030 | |
|---|---|
DigiKey Part Number | 570-AS353R030-ND |
Manufacturer | |
Manufacturer Product Number | AS353R030 |
Description | ICL 3 OHM 25% 30A 36MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3 Ohms ±25% 30 A 1.417" (36.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 30 A | |
R @ Current | 20 mOhms | |
Diameter | 1.417" (36.00mm) | |
Lead Spacing | 0.748" (19.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 5 | $13.78000 | $68.90 |
| 10 | $12.71400 | $127.14 |
| 50 | $10.53820 | $526.91 |
| 100 | $9.71430 | $971.43 |
| 300 | $8.52980 | $2,558.94 |
| 500 | $8.02520 | $4,012.60 |
| 1,000 | $7.58750 | $7,587.50 |


