
SMA391LE-STGW | |
---|---|
DigiKey Part Number | 2460-SMA391LE-STGW-ND |
Manufacturer | |
Manufacturer Product Number | SMA391LE-STGW |
Description | ULTRA THIN 7SEG 0.39" RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.591" H x 0.386" W x 0.112" D (15.00mm x 9.80mm x 2.85mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.386" W x 0.112" D (15.00mm x 9.80mm x 2.85mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 45mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.15000 | $2.15 |
10 | $1.61000 | $16.10 |
100 | $1.34200 | $134.20 |
500 | $0.94000 | $470.00 |
1,000 | $0.85900 | $859.00 |