
XCVU3P-3FFVC1517E | |
|---|---|
DigiKey Part Number | XCVU3P-3FFVC1517E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU3P-3FFVC1517E |
Description | IC FPGA 520 I/O 1517FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 520 118067200 862050 1517-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 49260 | |
Number of Logic Elements/Cells | 862050 | |
Total RAM Bits | 118067200 | |
Number of I/O | 520 | |
Voltage - Supply | 0.873V ~ 0.927V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FCBGA (40x40) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25,210.08000 | $25,210.08 |




