Image for XCVE2302-2MSESFVA784 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVE2302-2MSESFVA784

DigiKey Part Number
122-XCVE2302-2MSESFVA784-ND
Manufacturer
Manufacturer Product Number
XCVE2302-2MSESFVA784
Description
XCVE2302-2MSESFVA784
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal® Premium Versal™ AI Edge FPGA, 329K Logic Cells 600MHz, 1.4GHz 784-FCBGA (23x23)
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Bulk
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DDR, DMA, PCIe
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
600MHz, 1.4GHz
Primary Attributes
Versal™ AI Edge FPGA, 329K Logic Cells
Operating Temperature
0°C ~ 110°C (TJ)
Package / Case
784-BFBGA, FCBGA
Supplier Device Package
784-FCBGA (23x23)
Number of I/O
316
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3,656.79000$3,656.79
Manufacturers Standard Package