XCR3064XL-10CSG48I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 514
Unit Price: $12.70000
Datasheet

Similar


Efinix, Inc.
In Stock: 729
Unit Price: $10.19000
Datasheet
48-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3064XL-10CSG48I

DigiKey Part Number
XCR3064XL-10CSG48I-ND
Manufacturer
Manufacturer Product Number
XCR3064XL-10CSG48I
Description
IC CPLD 64MC 9.1NS 48CSBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
9.1 ns
Voltage Supply - Internal
2.7V ~ 3.6V
Number of Logic Elements/Blocks
4
Number of Macrocells
64
Number of Gates
1500
Number of I/O
40
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-FBGA, CSPBGA
Supplier Device Package
48-CSBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes