XC95288XL-6BGG256C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 405
Unit Price: $86.55000
Datasheet
XCS40XL-4BG256C-(BACK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95288XL-6BGG256C

DigiKey Part Number
XC95288XL-6BGG256C-ND
Manufacturer
Manufacturer Product Number
XC95288XL-6BGG256C
Description
IC CPLD 288MC 6NS 256BGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
6 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
16
Number of Macrocells
288
Number of Gates
6400
Number of I/O
192
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
256-BBGA
Supplier Device Package
256-PBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes