XC7K325T-1FFG900CES is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 0
Unit Price: $2,130.36000
Datasheet
Kintex®-7 Field Programmable Gate Array (FPGA) IC 500 16404480 326080 900-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7K325T-1FFG900CES

DigiKey Part Number
XC7K325T-1FFG900CES-ND
Manufacturer
Manufacturer Product Number
XC7K325T-1FFG900CES
Description
IC FPGA 500 I/O 900FCBGA
Customer Reference
Detailed Description
Kintex®-7 Field Programmable Gate Array (FPGA) IC 500 16404480 326080 900-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
25475
Number of Logic Elements/Cells
326080
Total RAM Bits
16404480
Number of I/O
500
Voltage - Supply
0.97V ~ 1.03V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
900-FCBGA (31x31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes